USD
Favorite

Photo Not Available
NDM2Z-12HT-DEMO-ND NDM2Z-12 Novum® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 185.71667 $557.15

Submit a request for quotation on quantities greater than those displayed.

NDM2Z-12HT-DEMO-ND

Digi-Key Part Number NDM2Z-12HT-DEMO-ND-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NDM2Z-12HT-DEMO-ND
Copy  
Description NOVUM NDM2Z-12HT DEMO BOARD
Copy  
Detailed Description

NDM2Z-12 Novum® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series Novum®
Part Status Not For New Designs
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Power - Output 60W
Voltage - Output 0.6V ~ 5V
Current - Output 12A
Voltage - Input 4.5V ~ 14V
Regulator Topology Buck
Frequency - Switching 320kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part NDM2Z-12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1