Add To Favorites
MD2-60ST-SMT 6 Position Circular Connector Receptacle, Female Sockets Solder Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 3.09700 $30.97
25 2.85360 $71.34
50 2.73240 $136.62
100 2.61100 $261.10
250 2.30736 $576.84
500 2.24664 $1,123.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CP-3167CT-ND
Copy   CP-3167CT-ND
Quantity Available 4,339
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MD2-60ST-SMT

Copy   MD2-60ST-SMT
Description CONN RCPT FMALE MINI DIN 6P SLDR
Copy   CONN RCPT FMALE MINI DIN 6P SLDR
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Silver

Copy   6 Position Circular Connector Receptacle, Female Sockets Solder Silver
Documents & Media
Datasheets MD2-ST-SMT Series
Environmental Information MD2-ST-SMT RoHS Cert of Compliance
Featured Product Interconnect Solutions
Mfg CAD Models MD2-60ST-SMT - 3D Model
MD2-60ST-SMT - PCB Footprint
EDA / CAD Models MD2-60ST-SMT by SnapEDA
Online Catalog MD2 Series
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series MD2-ST-SMT
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Shell Material Liquid Crystal Polymer (LCP)
Shell Finish -
Contact Finish - Mating Silver
Color Silver
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Board Lock, Ground
Shielding Shielded
Current Rating 1A, 2A
Voltage Rating 100VAC, 12VDC
Backshell Material, Plating -
Cable Opening -
Contact Material Phosphor Bronze
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -25°C ~ 85°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products
  • MD-60 - CUI Inc. | CP-2060-ND DigiKey Electronics
  • MD-60
  • CUI Inc.
  • CONN PLUG MALE MINI DIN 6P SLDR
  • Unit Price $2.06000
  • CP-2060-ND
You May Also Be Interested In
  • MD2-40ST-SMT - CUI Inc. | CP-3145CT-ND DigiKey Electronics
  • MD2-40ST-SMT
  • CUI Inc.
  • CONN RCPT FMALE MINI DIN 4P SLDR
  • Unit Price $3.05000
  • CP-3145CT-ND
  • MD2-60ST - CUI Inc. | CP-2267-ND DigiKey Electronics
  • MD2-60ST
  • CUI Inc.
  • CONN RCPT FMALE MINI DIN 6P SLDR
  • Unit Price $2.86000
  • CP-2267-ND
  • MD-40SM - CUI Inc. | CP-2240-ND DigiKey Electronics
  • MD-40SM
  • CUI Inc.
  • CONN RCPT FMALE MINI DIN 4P SLDR
  • Unit Price $1.96000
  • CP-2240-ND
  • 1-794616-2 - TE Connectivity AMP Connectors | A30274-ND DigiKey Electronics
  • 1-794616-2
  • TE Connectivity AMP Connectors
  • CONN PLUG 3MM 12POS DL MATE-N-L
  • Unit Price $1.00000
  • A30274-ND
Additional Resources
Standard Package ? 1
Other Names CP-3167CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-3167TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.76640
  • Digi-Reel® ? : CP-3167DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,339 - Immediate
  • Unit Price: Digi-Reel®

22:34:41 1/20/2019