Add To Favorites
ETSA190210UDC-P16P-SZ-C1 19V 40W AC/DC External Desktop (Class II) Adapter Cord Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.72000 $20.72
5 20.40000 $102.00
10 20.08100 $200.81
25 19.12520 $478.13
50 18.48760 $924.38
100 17.21250 $1,721.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T1145-P16P-ND
Copy   T1145-P16P-ND
Quantity Available 212
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETSA190210UDC-P16P-SZ-C1

Copy   ETSA190210UDC-P16P-SZ-C1
Description AC/DC DESKTOP ADAPTER 19V 40W
Copy   AC/DC DESKTOP ADAPTER 19V 40W
Detailed Description

19V 40W AC/DC External Desktop (Class II) Adapter Cord Input

Copy   19V 40W AC/DC External Desktop (Class II) Adapter Cord Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series ETSA-UD (40W)
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 19V
Current - Output (Max) 2.1A
Power (Watts) 40W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 1.4mm I.D. x 6.5mm O.D. x 9.5mm
Size / Dimension 2.97" L x 1.88" W x 1.11" H (75.5mm x 47.8mm x 28.2mm)
Approvals cULus, GS
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 80
Other Names 036-0892R
ETSA190210UDCP16PSZC1
T1145-P16P

15:42:32 1/20/2019