Add To Favorites
Product Overview
Digi-Key Part Number T1069-P5P-ND
Copy   T1069-P5P-ND
Quantity Available 152
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETSA180066UDC-P5P-SZ

Copy   ETSA180066UDC-P5P-SZ
Description AC/DC DESKTOP ADAPTER 18V 12W
Copy   AC/DC DESKTOP ADAPTER 18V 12W
Detailed Description

18V 12W AC/DC External Desktop (Class II) Adapter Cord Input

Copy   18V 12W AC/DC External Desktop (Class II) Adapter Cord Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series ETSA-UD (12W)
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 18V
Current - Output (Max) 660mA
Power (Watts) 12W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.87" W x 1.08" H (75.0mm x 47.5mm x 27.3mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price $3.98000
  • T1167-EU-ND
  • AC-C7 UK - CUI Inc. | T1168-UK-ND DigiKey Electronics
  • AC-C7 UK
  • CUI Inc.
  • AC CORD UK C7 8AWG 6' BLACK
  • Unit Price $6.46000
  • T1168-UK-ND
  • 10-01597 - Tensility International Corp | 839-1219-ND DigiKey Electronics
  • 10-01597
  • Tensility International Corp
  • CBL 2.1X5.5MM JACK-GATOR CLIPS
  • Unit Price $8.12000
  • 839-1219-ND
Additional Resources
Standard Package ? 80
Other Names 036-2640R
ETSA180066UDCP5PSZ
T1069-P5P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.06000 $15.06
5 14.65200 $73.26
10 13.83800 $138.38
25 13.02400 $325.60
50 12.21000 $610.50
100 11.39600 $1,139.60

Submit a request for quotation on quantities greater than those displayed.

16:35:10 9/21/2018