Add To Favorites
ETSA120500UD-P5P-SZ 12V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.12000 $25.12
5 24.74600 $123.73
10 24.37800 $243.78
25 23.27360 $581.84
50 22.53700 $1,126.85
100 21.06390 $2,106.39
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T1164-P5P-ND
Copy   T1164-P5P-ND
Quantity Available 218
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETSA120500UD-P5P-SZ

Copy   ETSA120500UD-P5P-SZ
Description AC/DC DESKTOP ADAPTER 12V 60W
Copy   AC/DC DESKTOP ADAPTER 12V 60W
Detailed Description

12V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy   12V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series ETSA-UD (60W)
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 85 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 5A
Power (Watts) 60W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm)
Approvals CE, cULus, GS
Input Connector IEC 320-C8
Cord Length 39.4" (1.00m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • AC-C7 NA - CUI Inc. | T1166-NA-ND DigiKey Electronics
  • AC-C7 NA
  • CUI Inc.
  • CORD 18AWG 1-15P - 320-C7 6' BLK
  • Unit Price $4.20000
  • T1166-NA-ND
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • CRD 18AWG CEE7/16 - IEC320-C7 6'
  • Unit Price $3.98000
  • T1167-EU-ND
  • AC-C7 UK - CUI Inc. | T1168-UK-ND DigiKey Electronics
  • AC-C7 UK
  • CUI Inc.
  • CORD BS1363A TO IEC 320-C7 6'
  • Unit Price $6.68000
  • T1168-UK-ND
  • 10-01597 - Tensility International Corp | 839-1219-ND DigiKey Electronics
  • 10-01597
  • Tensility International Corp
  • CBL 2.1X5.5MM JACK-GATOR CLIPS
  • Unit Price $8.36000
  • 839-1219-ND
You May Also Be Interested In
  • AC-C7 NA - CUI Inc. | T1166-NA-ND DigiKey Electronics
  • AC-C7 NA
  • CUI Inc.
  • CORD 18AWG 1-15P - 320-C7 6' BLK
  • Unit Price $4.20000
  • T1166-NA-ND
Additional Resources
Standard Package ? 45
Other Names 036-2876R
ETSA120500UDP5PSZ
T1164-P5P

16:44:29 1/17/2019