Product Overview
Digi-Key Part Number T1077-P5P-ND
Copy   T1077-P5P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETSA120150UDC-P5P-SZ

Copy   ETSA120150UDC-P5P-SZ
Description AC/DC DESKTOP ADAPTER 12V 18W
Copy   AC/DC DESKTOP ADAPTER 12V 18W
Detailed Description

12V 18W AC/DC External Desktop (Class II) Adapter Cord Input

Copy   12V 18W AC/DC External Desktop (Class II) Adapter Cord Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series ETSA-UD (18W)
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C8
Cord Length 60.2" (1.53m)
Weight 0.243 lb (110.22g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • CRD 18AWG CEE7/16 - IEC320-C7 6'
  • Unit Price $3.98000
  • T1167-EU-ND
  • AC-C7 UK - CUI Inc. | T1168-UK-ND DigiKey Electronics
  • AC-C7 UK
  • CUI Inc.
  • CORD BS1363A TO IEC 320-C7 6'
  • Unit Price $6.68000
  • T1168-UK-ND
  • 10-01597 - Tensility International Corp | 839-1219-ND DigiKey Electronics
  • 10-01597
  • Tensility International Corp
  • CBL 2.1X5.5MM JACK-GATOR CLIPS
  • Unit Price $8.36000
  • 839-1219-ND
You May Also Be Interested In
  • SDI18-12-UD-P5 - CUI Inc. | 102-3561-ND DigiKey Electronics
  • SDI18-12-UD-P5
  • CUI Inc.
  • AC/DC DESKTOP ADAPTER 12V 18W
  • Unit Price $17.10000
  • 102-3561-ND
Additional Resources
Standard Package ? 80
Other Names 036-2657R
ETSA120150UDCP5PSZ
T1077-P5P

17:30:40 1/20/2019