Add To Favorites
Product Overview
Digi-Key Part Number T1143-P5N-ND
Copy   T1143-P5N-ND
Quantity Available 139
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EPSA150160U-P5N-SZ

Copy   EPSA150160U-P5N-SZ
Description AC/DC WALL MOUNT ADAPTER 15V 24W
Copy   AC/DC WALL MOUNT ADAPTER 15V 24W
Detailed Description

15V 24W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   15V 24W AC/DC External Wall Mount Adapter Fixed Blade Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series EPSA (24W)
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 1.6A
Power (Watts) 24W
No Load Power Consumption 300mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.15" L x 1.38" W x 2.11" H (80.0mm x 35.0mm x 53.6mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 60.2" (1.53m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 10-01597 - Tensility International Corp | 839-1219-ND DigiKey Electronics
  • 10-01597
  • Tensility International Corp
  • CBL 2.1X5.5MM JACK-GATOR CLIPS
  • Unit Price $8.12000
  • 839-1219-ND
You May Also Be Interested In
  • SWI24-15-N-P5 - CUI Inc. | 102-3629-ND DigiKey Electronics
  • SWI24-15-N-P5
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 15V 24W
  • Unit Price $17.45000
  • 102-3629-ND
Additional Resources
Standard Package ? 80
Other Names 036-3272R
EPSA150160UP5NSZ
T1143-P5N
T1143-P5P
T1143-P5P-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.60000 $13.60
5 13.23000 $66.15
10 12.49500 $124.95
25 11.76000 $294.00
50 11.02500 $551.25
100 10.29000 $1,029.00

Submit a request for quotation on quantities greater than those displayed.

18:55:41 9/25/2018