Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.39000 $18.39
5 17.89200 $89.46
10 16.89800 $168.98
25 15.90400 $397.60
50 14.91000 $745.50
100 13.91600 $1,391.60
250 13.41900 $3,354.75
500 13.22020 $6,610.10
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T1117-P5P-ND
Copy   T1117-P5P-ND
Quantity Available 829
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMSA200200K-P5P-SZ

Copy   EMSA200200K-P5P-SZ
Description AC/DC WALL MOUNT ADAPTER 20V 40W
Copy   AC/DC WALL MOUNT ADAPTER 20V 40W
Detailed Description

20V 40W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input

Copy   20V 40W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series EMSA (40W)
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 20V
Current - Output (Max) 2A
Power (Watts) 40W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • EMS-US - CUI Inc. | T1123-US-ND DigiKey Electronics
  • EMS-US
  • CUI Inc.
  • INPUT PLUG US FOR EMSA SERIES
  • Unit Price $0.76000
  • T1123-US-ND
  • EMS-EU - CUI Inc. | T1123-EU-ND DigiKey Electronics
  • EMS-EU
  • CUI Inc.
  • INPUT PLUG EU FOR EMSA SERIES
  • Unit Price $0.96000
  • T1123-EU-ND
  • EMS-UK - CUI Inc. | T1123-UK-ND DigiKey Electronics
  • EMS-UK
  • CUI Inc.
  • INPUT PLUG UK FOR EMSA SER
  • Unit Price $2.27000
  • T1123-UK-ND
  • EMS-AU - CUI Inc. | T1123-AU-ND DigiKey Electronics
  • EMS-AU
  • CUI Inc.
  • INPUT PLG AUSTRALIA FOR EMSA
  • Unit Price $2.00000
  • T1123-AU-ND
You May Also Be Interested In
  • PSA120U-480L6 - Phihong USA | 993-1352-ND DigiKey Electronics
  • PSA120U-480L6
  • Phihong USA
  • AC/DC DESKTOP ADAPTER 48V 120W
  • Unit Price $37.86000
  • 993-1352-ND
Additional Resources
Standard Package ? 80
Other Names 036-3148R
EMSA200200KP5PSZ
T1117-P5P

09:00:01 12/19/2018