Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.40000 $19.40
5 19.10400 $95.52
10 18.80600 $188.06
25 17.91000 $447.75
50 17.31300 $865.65
100 16.11900 $1,611.90
250 15.88020 $3,970.05
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T1100-P5P-ND
Copy   T1100-P5P-ND
Quantity Available 789
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMSA200200-P5P-SZ

Copy   EMSA200200-P5P-SZ
Description AC/DC WALL MOUNT ADAPTER 20V 40W
Copy   AC/DC WALL MOUNT ADAPTER 20V 40W
Detailed Description

20V 40W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input

Copy   20V 40W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series EMSA (40W)
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 20V
Current - Output (Max) 2A
Power (Watts) 40W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
T1117-P5P-ND EMSA200200K-P5P-SZ CUI Inc. Bulk ? 831 - Immediate
$18.39000 1  Non-Stock ?
Associated Product
  • 10-01597 - Tensility International Corp | 839-1219-ND DigiKey Electronics
  • 10-01597
  • Tensility International Corp
  • CBL 2.1X5.5MM JACK-GATOR CLIPS
  • Unit Price $8.36000
  • 839-1219-ND
Additional Resources
Standard Package ? 60
Other Names 036-2993R
EMSA200200P5PSZ
T1100-P5P

09:49:59 11/14/2018