Add To Favorites
EMSA120050-P6P-SZ 12V 6W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input
Product Overview
Digi-Key Part Number T1241-P6P-ND
Copy   T1241-P6P-ND
Quantity Available 450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMSA120050-P6P-SZ

Copy   EMSA120050-P6P-SZ
Description AC/DC WALL MOUNT ADAPTER 12V 6W
Copy   AC/DC WALL MOUNT ADAPTER 12V 6W
Detailed Description

12V 6W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input

Copy   12V 6W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series EMSA (6W)
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 500mA
Power (Watts) 6W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3566-ND SMI6-12-V-P6 CUI Inc. Box 237 - Immediate
$13.99000 1
Additional Resources
Standard Package ? 60
Other Names EMSA120050P6PSZ
T1241-P6P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.19000 $13.19
5 12.83400 $64.17
10 12.12100 $121.21
25 11.40800 $285.20
50 10.69500 $534.75
100 9.98200 $998.20
250 9.62552 $2,406.38

Submit a request for quotation on quantities greater than those displayed.

02:56:27 9/25/2018