Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.44600 $14.46
25 1.33640 $33.41
50 1.25660 $62.83
100 1.17980 $117.98
500 1.01274 $506.37
1,000 0.96668 $966.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 102-3761-6-ND
Copy   102-3761-6-ND
Quantity Available 7,544
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPT-9019S-SMT-TR

Copy   CPT-9019S-SMT-TR
Description AUDIO PIEZO TRANSDUCER 25V SMD
Copy   AUDIO PIEZO TRANSDUCER 25V SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 3V 5mA 4kHz 65dB @ 3V, 10cm Surface Mount Solder Pads

Copy   Buzzers Transducer, Externally Driven Piezo 3V 5mA 4kHz 65dB @ 3V, 10cm Surface Mount Solder Pads
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series CPT
Packaging ? Digi-Reel® ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 3V
Voltage Range 25V (Max)
Frequency 4kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 65dB @ 3V, 10cm
Current - Supply 5mA
Port Location Top
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 102-4030-KIT - CUI Inc. | 102-4030-KIT-ND DigiKey Electronics
  • 102-4030-KIT
  • CUI Inc.
  • MICRO BUZZERS 4-9MM
  • Unit Price $68.75000
  • 102-4030-KIT-ND
You May Also Be Interested In
  • PKMCS0909E4000-R1 - Murata Electronics | 490-9647-1-ND DigiKey Electronics
  • PKMCS0909E4000-R1
  • Murata Electronics
  • AUDIO PIEZO TRANSDUCER 12.5V SMD
  • Unit Price $1.50000
  • 490-9647-1-ND
  • PKLCS1212E4001-R1 - Murata Electronics | 490-4683-1-ND DigiKey Electronics
  • PKLCS1212E4001-R1
  • Murata Electronics
  • AUDIO PIEZO TRANSDUCER 25V SMD
  • Unit Price $1.70000
  • 490-4683-1-ND
  • LSM6DS3TR - STMicroelectronics | 497-15383-1-ND DigiKey Electronics
  • LSM6DS3TR
  • STMicroelectronics
  • IMU ACCEL/GYRO I2C/SPI 14VFLGA
  • Unit Price $3.00000
  • 497-15383-1-ND
  • QTLP650C4TR - Everlight Electronics Co Ltd | 1080-1415-1-ND DigiKey Electronics
  • QTLP650C4TR
  • Everlight Electronics Co Ltd
  • LED GREEN CLEAR 1206 SMD
  • Unit Price $0.42000
  • 1080-1415-1-ND
Additional Resources
Standard Package ? 1
Other Names 102-3761-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3761-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.87880
  • Cut Tape (CT) ? : 102-3761-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,544 - Immediate
  • Unit Price: $1.74000

01:55:20 8/24/2019