Add To Favorites
CP60239H Peltier Module 20.00mm x 20.00mm x 3.90mm 13.6W @ 27°C 6.0A 80°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.59000 $17.59
5 16.51200 $82.56
10 16.12100 $161.21
25 15.53440 $388.36
50 15.14360 $757.18
100 14.75270 $1,475.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-4049-ND
Copy   102-4049-ND
Quantity Available 186
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CP60239H

Copy   CP60239H
Description PELTIER, 20 X 20 X 3.9 MM, 6 A,
Copy   PELTIER, 20 X 20 X 3.9 MM, 6 A,
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Peltier Module 20.00mm x 20.00mm x 3.90mm 13.6W @ 27°C 6.0A 80°C

Copy   Peltier Module 20.00mm x 20.00mm x 3.90mm 13.6W @ 27°C 6.0A 80°C
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series CP60H
Part Status Active
Outline L x W x H 20.00mm x 20.00mm x 3.90mm
Qmax @ Th 13.6W @ 27°C
Delta Tmax @ Th 70°C @ 27°C
Current - Max 6.0A
Voltage - Max 3.8V
Resistance 550 mOhms
Operating Temperature 80°C
Features Lead Wires, Sealed - Silicone RTV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • CP203475H - CUI Inc. | 102-4043-ND DigiKey Electronics
  • CP203475H
  • CUI Inc.
  • PELTIER, 30 X 30 X 4.75 MM, 2 A,
  • Unit Price $29.09000
  • 102-4043-ND
  • CP39236H - CUI Inc. | 102-4046-ND DigiKey Electronics
  • CP39236H
  • CUI Inc.
  • PELTIER, 20 X 20 X3.6 MM, 3.9 A,
  • Unit Price $20.17000
  • 102-4046-ND
  • CP60231H - CUI Inc. | 102-4048-ND DigiKey Electronics
  • CP60231H
  • CUI Inc.
  • PELTIER, 20 X 20 X 3.1 MM, 6 A,
  • Unit Price $20.17000
  • 102-4048-ND
Additional Resources
Standard Package ? 100
Other Names 102-4049

20:02:24 7/15/2019