Add To Favorites
CP35247 Peltier Module 20.00mm x 20.00mm x 4.70mm 7.0W @ 27°C 3.5A 80°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.42000 $17.42
5 16.36000 $81.80
10 15.97200 $159.72
25 15.39120 $384.78
50 15.00400 $750.20
100 14.61680 $1,461.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-4033-ND
Copy   102-4033-ND
Quantity Available 139
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CP35247

Copy   CP35247
Description PELTIER, 20 X 20 X 4.7 MM, 3.5 A
Copy   PELTIER, 20 X 20 X 4.7 MM, 3.5 A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Peltier Module 20.00mm x 20.00mm x 4.70mm 7.0W @ 27°C 3.5A 80°C

Copy   Peltier Module 20.00mm x 20.00mm x 4.70mm 7.0W @ 27°C 3.5A 80°C
Documents & Media
Datasheets CP35 Series Datasheet
Mfg Application Notes Peltier Appl Note
How to Design a Peltier Module System
Product Training Modules Understanding and Using Peltier Modules for Thermal Management
Environmental Information CP35 Cert of RoHS
Mfg CAD Models CP35247 - 3D Model
Online Catalog Peltier Modules
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series CP35
Part Status Active
Outline L x W x H 20.00mm x 20.00mm x 4.70mm
Qmax @ Th 7.0W @ 27°C
Delta Tmax @ Th 68°C @ 27°C
Current - Max 3.5A
Voltage - Max 3.8V
Resistance 720 mOhms
Operating Temperature 80°C
Features Lead Wires
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names 102-4033

01:27:58 7/19/2019