Add To Favorites
CMT-8530S-SMT-TR Buzzers Transducer, Externally Driven Magnetic 3.6V 90mA 2.73kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Product Overview
Digi-Key Part Number 102-3736-1-ND
Copy   102-3736-1-ND
Quantity Available 5,607
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMT-8530S-SMT-TR

Copy   CMT-8530S-SMT-TR
Description AUDIO MAGNETIC XDCR 3-5V SMD
Copy   AUDIO MAGNETIC XDCR 3-5V SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Magnetic 3.6V 90mA 2.73kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads

Copy   Buzzers Transducer, Externally Driven Magnetic 3.6V 90mA 2.73kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Documents & Media
Datasheets CMT-8530S-SMT Datasheet
Environmental Information CMT-8530S-SMT Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Audio Solutions
Mfg CAD Models CMT-8530S-SMT - 3D Model
CMT-8530S-SMT-TR - PCB Footprint
Online Catalog CMT Series
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series CMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3.6V
Voltage Range 3 ~ 5V
Frequency 2.73kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 87dB @ 3.6V, 10cm
Current - Supply 90mA
Port Location Top
Operating Temperature -30°C ~ 75°C
Approvals -
Ratings Washable
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • Z4KL2B0030471 - Jinlong Machinery & Electronics, Inc. | 1670-1014-ND DigiKey Electronics
  • Z4KL2B0030471
  • Jinlong Machinery & Electronics, Inc.
  • VIBRATION MOTOR CYL 3V WIRE
  • Unit Price $2.88000
  • 1670-1014-ND
  • TL1015AF160QG - E-Switch | EG4344CT-ND DigiKey Electronics
  • TL1015AF160QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.92000
  • EG4344CT-ND
  • SMT-0825-T-R - PUI Audio, Inc. | 668-1070-1-ND DigiKey Electronics
  • SMT-0825-T-R
  • PUI Audio, Inc.
  • AUDIO MAGNETIC XDCR 2.5-4.5V SMD
  • Unit Price $3.78000
  • 668-1070-1-ND
  • CEM-1203(42) - CUI Inc. | 102-1153-ND DigiKey Electronics
  • CEM-1203(42)
  • CUI Inc.
  • AUDIO MAGNETIC XDCR 3-5V TH
  • Unit Price $0.83000
  • 102-1153-ND
Additional Resources
Standard Package ? 1
Other Names 102-3736-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 2.77800 $27.78
25 2.53520 $63.38
50 2.36800 $118.40
100 2.20110 $220.11
250 2.01896 $504.74
500 1.89750 $948.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3736-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.49500
  • Digi-Reel® ? : 102-3736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,607 - Immediate
  • Unit Price: Digi-Reel®

13:15:51 9/23/2018