Add To Favorites
CMT-7525S-SMT-TR Buzzers Transducer, Externally Driven Magnetic 3.6V 100mA 2.73kHz 85dB @ 3.6V, 5cm Surface Mount Solder Pads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.43600 $24.36
25 2.22280 $55.57
50 2.07640 $103.82
100 1.93000 $193.00
250 1.77024 $442.56
500 1.66376 $831.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-3745-1-ND
Copy   102-3745-1-ND
Quantity Available 948
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMT-7525S-SMT-TR

Copy   CMT-7525S-SMT-TR
Description AUDIO MAGNETIC XDCR 2.5-4.5V SMD
Copy   AUDIO MAGNETIC XDCR 2.5-4.5V SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Magnetic 3.6V 100mA 2.73kHz 85dB @ 3.6V, 5cm Surface Mount Solder Pads

Copy   Buzzers Transducer, Externally Driven Magnetic 3.6V 100mA 2.73kHz 85dB @ 3.6V, 5cm Surface Mount Solder Pads
Documents & Media
Datasheets CMT-7525S-SMT Datasheet
Environmental Information CMT-7525S-SMT RoHS Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Audio Solutions
Mfg CAD Models CMT-7525S-SMT - 3D Model
CMT-7525S-SMT-TR - PCB Footprint
EDA / CAD Models CMT-7525S-SMT-TR by SnapEDA
Online Catalog CMT Series
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series CMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3.6V
Voltage Range 2.5 ~ 4.5V
Frequency 2.73kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 85dB @ 3.6V, 5cm
Current - Supply 100mA
Port Location Side
Operating Temperature -40°C ~ 85°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ST-025BH - Soberton Inc. | 433-1087-1-ND DigiKey Electronics
  • ST-025BH
  • Soberton Inc.
  • AUDIO MAGNETIC XDCR 2-4V SMD
  • Unit Price $2.20000
  • 433-1087-1-ND
  • 5176264-9 - TE Connectivity AMP Connectors | A113802-ND DigiKey Electronics
  • 5176264-9
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 20POS 2MM
  • Unit Price $2.72000
  • A113802-ND
  • PRPC004SAAN-RC - Sullins Connector Solutions | S1011EC-04-ND DigiKey Electronics
  • PRPC004SAAN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 4POS 2.54MM
  • Unit Price $0.15000
  • S1011EC-04-ND
Additional Resources
Standard Package ? 1
Other Names 102-3745-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3745-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.43000
  • Digi-Reel® ? : 102-3745-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 948 - Immediate
  • Unit Price: Digi-Reel®

15:58:55 1/19/2019