Add To Favorites
Product Overview
Digi-Key Part Number 102-3743-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CMT-5023S-SMT-TR

Description AUDIO MAGNETIC XDCR 2-4V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Magnetic 3V 110mA 4kHz 80dB @ 3V, 10cm Surface Mount Solder Pads

Documents & Media
Datasheets CMT-5023S-SMT Datasheet
Environmental Information CMT-5023S-SMT Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Micro Buzzers
Audio Solutions
Mfg CAD Models CMT-5023S-SMT
Online Catalog CMT Series
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series CMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3V
Voltage Range 2 ~ 4V
Frequency 4kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 80dB @ 3V, 10cm
Current - Supply 110mA
Port Location Top
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Kits
You May Also Be Interested In
  • CDM-10008 - CUI Inc. | 102-2493-ND DigiKey Electronics
  • CDM-10008
  • CUI Inc.
  • SPEAKER 8OHM 300MW TOP PORT 86DB
  • Unit Price $2.08000
  • 102-2493-ND
Additional Resources
Standard Package ? 1
Other Names 102-3743-1

03:57:13 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 2.93400 $29.34
25 2.62560 $65.64
50 2.31660 $115.83
100 2.23940 $223.94
250 2.16216 $540.54
500 2.08494 $1,042.47
1,000 2.05405 $2,054.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3743-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.52100
  • Digi-Reel® ? : 102-3743-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback