Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
10 3.34600 $33.46
25 3.03960 $75.99
50 2.84860 $142.43
100 2.65740 $265.74
250 2.42800 $607.00
500 2.38976 $1,194.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-3742-1-ND
Copy   102-3742-1-ND
Quantity Available 3,484
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMT-4023S-SMT-TR

Copy   CMT-4023S-SMT-TR
Description AUDIO MAGNETIC XDCR 2-4V SMD
Copy   AUDIO MAGNETIC XDCR 2-4V SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Magnetic 3V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads

Copy   Buzzers Transducer, Externally Driven Magnetic 3V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series CMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3V
Voltage Range 2 ~ 4V
Frequency 4kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 70dB @ 3V, 10cm
Current - Supply 90mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 102-4030-KIT - CUI Inc. | 102-4030-KIT-ND DigiKey Electronics
  • 102-4030-KIT
  • CUI Inc.
  • MICRO BUZZERS 4-9MM
  • Unit Price $68.75000
  • 102-4030-KIT-ND
You May Also Be Interested In
  • ST-0402T - Soberton Inc. | 433-1110-1-ND DigiKey Electronics
  • ST-0402T
  • Soberton Inc.
  • AUDIO MAGNETIC XDCR 2-4V SMD
  • Unit Price $3.79000
  • 433-1110-1-ND
  • NRF52832-CIAA-R - Nordic Semiconductor ASA | 1490-1056-1-ND DigiKey Electronics
  • NRF52832-CIAA-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU ISM>1GHZ 50XFBGA
  • Unit Price $5.91000
  • 1490-1056-1-ND
  • 2450AT18B100E - Johanson Technology Inc. | 712-1006-1-ND DigiKey Electronics
  • 2450AT18B100E
  • Johanson Technology Inc.
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $0.62000
  • 712-1006-1-ND
  • BMP280 - Bosch Sensortec | 828-1064-1-ND DigiKey Electronics
  • BMP280
  • Bosch Sensortec
  • SENSOR PRESSURE ABS
  • Unit Price $3.48000
  • 828-1064-1-ND
  • LIS2DH12TR - STMicroelectronics | 497-14851-1-ND DigiKey Electronics
  • LIS2DH12TR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $1.53000
  • 497-14851-1-ND
Additional Resources
Standard Package ? 1
Other Names 102-3742-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3742-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.05400
  • Digi-Reel® ? : 102-3742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,484 - Immediate
  • Unit Price: Digi-Reel®

13:41:08 3/25/2019