Add To Favorites
CMT-13031-SMT-TR Buzzers Transducer, Externally Driven Piezo 5V 5mA 4.1kHz 70dB @ 5V, 10cm Surface Mount Solder Pads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.25500 $32.55
25 2.97040 $74.26
50 2.77480 $138.74
100 2.57910 $257.91
250 2.36568 $591.42
500 2.22338 $1,111.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-3684-1-ND
Copy   102-3684-1-ND
Quantity Available 18,862
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMT-13031-SMT-TR

Copy   CMT-13031-SMT-TR
Description AUDIO PIEZO TRANSDUCER 25V CHAS
Copy   AUDIO PIEZO TRANSDUCER 25V CHAS
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 5V 5mA 4.1kHz 70dB @ 5V, 10cm Surface Mount Solder Pads

Copy   Buzzers Transducer, Externally Driven Piezo 5V 5mA 4.1kHz 70dB @ 5V, 10cm Surface Mount Solder Pads
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series CMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 5V
Voltage Range 25V (Max)
Frequency 4.1kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 70dB @ 5V, 10cm
Current - Supply 5mA
Port Location Top
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 102-3684-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3684-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $1.91100
  • Digi-Reel® ? : 102-3684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,862 - Immediate
  • Unit Price: Digi-Reel®

08:16:11 12/16/2018