Add To Favorites
Product Overview
Digi-Key Part Number 102-3845-ND
Quantity Available 364
Can ship immediately
Manufacturer

Manufacturer Part Number

CMS-34348N

Description SPEAKER 8OHM 3W TOP PORT 80DB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Ohms General Purpose Speaker 3W 304Hz ~ 10kHz Top Round, Square Frame 80dB

Documents & Media
Datasheets CMS-34348N Datasheet
Featured Product Audio Solutions
Online Catalog CMS Series
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series CMS
Packaging ? Tray ?
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 304Hz ~ 10kHz
Frequency - Self Resonant 380Hz
Impedance 8 Ohms
Efficiency - dBA 80.00
Efficiency - Testing 1W/500mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 3W
Power - Max 4W
Port Location Top
Shape Round, Square Frame
Material - Cone Polyester, Polyethylene Terephthalate (PET)
Material - Magnet Nd-Fe-B
Ingress Protection -
Ratings -
Termination Solder Eyelet(s)
Size / Dimension 1.339" L x 1.339" W (34.00mm x 34.00mm)
Height - Seated (Max) 0.571" (14.50mm)
 
You May Also Be Interested In
  • GF0668 - CUI Inc. | GF0668-ND DigiKey Electronics
  • GF0668
  • CUI Inc.
  • SPEAKER 8OHM 3W TOP PORT 90DB
  • Unit Price $3.52000
  • GF0668-ND
  • GF1003M - CUI Inc. | GF1003M-ND DigiKey Electronics
  • GF1003M
  • CUI Inc.
  • SPEAKER 8OHM 3W TOP PORT 93DB
  • Unit Price $5.62000
  • GF1003M-ND
Additional Resources
Standard Package ? 20
Other Names 102-3845

03:09:04 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.95000 $6.95
10 6.17600 $61.76
25 5.59720 $139.93
50 5.13380 $256.69
100 5.01800 $501.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback