Add To Favorites
CMS-16098A-SP 8 Ohms Low Profile Speaker 800mW 467.5Hz ~ 10kHz Top Rectangular 88dB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 1.92800 $19.28
25 1.75440 $43.86
50 1.64220 $82.11
120 1.53000 $183.60
360 1.39739 $503.06
600 1.32600 $795.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-4338-ND
Copy   102-4338-ND
Quantity Available 1,726
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMS-16098A-SP

Copy   CMS-16098A-SP
Description SPEAKER 8 OHM 800MW TOP 88DB
Copy   SPEAKER 8 OHM 800MW TOP 88DB
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8 Ohms Low Profile Speaker 800mW 467.5Hz ~ 10kHz Top Rectangular 88dB

Copy   8 Ohms Low Profile Speaker 800mW 467.5Hz ~ 10kHz Top Rectangular 88dB
Documents & Media
Datasheets CMS-16098A-SP Datasheet
Mfg Application Notes How to Design a Micro Speaker Enclosure
Environmental Information CMS-16098A-SP RoHS Cert of Compliance
Featured Product Micro Speakers
Audio Solutions
Mfg CAD Models CMS-16098A-SP - PCB Footprint
CMS-16098A-SP - 3D Model
EDA / CAD Models CMS-16098A-SP by SnapEDA
Online Catalog CMS Series
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series CMS
Packaging ? Tray ?
Part Status Active
Technology Magnetic
Type Low Profile
Frequency Range 467.5Hz ~ 10kHz
Frequency - Self Resonant 550Hz
Impedance 8 Ohms
Efficiency - dBA 88.00
Efficiency - Testing 800mW/100mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 800mW
Power - Max 1W
Port Location Top
Shape Rectangular
Material - Cone Polyester, Polyethylene Terephthalate (PET)
Material - Magnet Nd-Fe-B
Ingress Protection -
Ratings -
Termination Solder Pads
Size / Dimension 0.630" L x 0.354" W (16.00mm x 9.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits
  • 102-4032-KIT - CUI Inc. | 102-4032-KIT-ND DigiKey Electronics
  • 102-4032-KIT
  • CUI Inc.
  • MICRO SPEAKERS 16-20MM
  • Unit Price $104.94000
  • 102-4032-KIT-ND
You May Also Be Interested In
  • CMS-160916A-SP - CUI Inc. | 102-4344-ND DigiKey Electronics
  • CMS-160916A-SP
  • CUI Inc.
  • SPEAKER 6 OHM 800MW TOP 88DB
  • Unit Price $3.83000
  • 102-4344-ND
  • CMS-15116-SP - CUI Inc. | 102-4356-ND DigiKey Electronics
  • CMS-15116-SP
  • CUI Inc.
  • SPEAKER, 15 X 11 MM, 3 MM DEEP,
  • Unit Price $3.00000
  • 102-4356-ND
  • SP-1208 - Soberton Inc. | 433-1130-ND DigiKey Electronics
  • SP-1208
  • Soberton Inc.
  • SPEAKER 8OHM 250MW TOP PORT 63DB
  • Unit Price $3.78000
  • 433-1130-ND
Additional Resources
Standard Package ? 120
Other Names 102-4338

23:30:29 1/21/2019