Add To Favorites
Product Overview
Digi-Key Part Number 102-4029-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

CFM-A238-43-10

Description DC AXIAL FAN, 120 MM SQUARE, 38
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CFM-120 Series Datasheet
Video File CUI CFM Series DC Axial Fans | Digi-Key Daily
Design Resources Air Flow Conversion Calculator
Featured Product DC Fans
DC Fans and Blowers
Mfg CAD Models CFM-A238-43-10
Online Catalog CFM-xx Series
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series CFM-120
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38.00mm
Air Flow 200.9 CFM (5.63m³/min)
Static Pressure 0.780 in H2O (194.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 61.5 dB(A)
Power (Watts) 23.00W
RPM 4600 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.624 lb (283.04g)
Current Rating 0.360A
Voltage Range 30 ~ 55.2VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
 
Additional Resources
Standard Package ? 10
Other Names 102-4029

23:38:24 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.97000 $17.97
10 16.33500 $163.35
25 15.79040 $394.76
50 14.70160 $735.08
100 14.15700 $1,415.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback