Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 102-4023-ND
Quantity Available 21
Can ship immediately

Manufacturer Part Number


Description DC AXIAL FAN, 92 MM SQUARE, 25 M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets CFM-92 Series Datasheet
Video File CUI CFM Series DC Axial Fans | Digi-Key Daily
Design Resources Air Flow Conversion Calculator
Featured Product DC Fans
DC Fans and Blowers
PCN Obsolescence/ EOL CFM 29/Jan/2018
Product Attributes Select All
Manufacturer CUI Inc.
Series CFM-92
Part Status Obsolete
Voltage - Rated 24VDC
Size / Dimension Square - 92mm L x 92mm H
Width 25.40mm
Air Flow 96.1 CFM (2.69m³/min)
Static Pressure 0.369 in H2O (91.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 49.8 dB(A)
Power (Watts) 6.72W
RPM 4200 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight -
Current Rating 0.240A
Voltage Range 16 ~ 26.4VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Additional Resources
Standard Package ? 50
Other Names 102-4023

16:45:23 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 9.48000 $9.48
10 9.02400 $90.24
25 8.46000 $211.50
50 8.17800 $408.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback