Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 1.17126 $937.01
1,600 1.11800 $1,788.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-3392-2-ND
Copy   102-3392-2-ND
Quantity Available 68,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBT-09427-SMT-TR

Copy   CBT-09427-SMT-TR
Description AUDIO MAGNETIC XDCR 2.5-4.5V SMD
Copy   AUDIO MAGNETIC XDCR 2.5-4.5V SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Magnetic 3.6V 110mA 2.73kHz 83dB @ 3.6V, 10cm Surface Mount Solder Pads

Copy   Buzzers Transducer, Externally Driven Magnetic 3.6V 110mA 2.73kHz 83dB @ 3.6V, 10cm Surface Mount Solder Pads
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3.6V
Voltage Range 2.5 ~ 4.5V
Frequency 2.73kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 83dB @ 3.6V, 10cm
Current - Supply 110mA
Port Location Side
Operating Temperature -40°C ~ 85°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMT-1127-S-R - PUI Audio, Inc. | 668-1480-1-ND DigiKey Electronics
  • SMT-1127-S-R
  • PUI Audio, Inc.
  • AUDIO MAGNETIC XDCR 2.5-4.5V SMD
  • Unit Price $1.93000
  • 668-1480-1-ND
  • ST-025BH - Soberton Inc. | 433-1087-1-ND DigiKey Electronics
  • ST-025BH
  • Soberton Inc.
  • AUDIO MAGNETIC XDCR 2-4V SMD
  • Unit Price $2.13000
  • 433-1087-1-ND
  • PCA9306DQER - Texas Instruments | 296-27957-1-ND DigiKey Electronics
  • PCA9306DQER
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8X2SON
  • Unit Price $0.67000
  • 296-27957-1-ND
  • TPS3838E18DBVR - Texas Instruments | 296-39390-1-ND DigiKey Electronics
  • TPS3838E18DBVR
  • Texas Instruments
  • IC 1.71V NANOPWR MON SOT-23-5
  • Unit Price $2.27000
  • 296-39390-1-ND
  • SF2136E - Murata Electronics | 490-11901-1-ND DigiKey Electronics
  • SF2136E
  • Murata Electronics
  • FILTER SAW 433.92MHZ 6SMD
  • Unit Price $1.57000
  • 490-11901-1-ND
Additional Resources
Standard Package ? 800
Other Names 102-3392-2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 102-3392-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,374 - Immediate
  • Unit Price: $2.18000
  • Digi-Reel® ? : 102-3392-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,374 - Immediate
  • Unit Price: Digi-Reel®

05:35:15 8/20/2019