USD
Favorite

PJ-075DH-SMT-TR Power Barrel Connector Jack 1.30mm ID (0.051"), 3.40mm OD (0.134") Surface Mount, Right Angle
Price & Procurement
11,899 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.89300 $8.93
25 0.84000 $21.00
50 0.80500 $40.25
100 0.77000 $77.00
250 0.70000 $175.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CP-075DHPJTR-ND
  • Minimum Quantity: 950
  • Quantity Available: 11,400 - Immediate
  • Unit Price: $0.61251
  • Cut Tape (CT)  : CP-075DHPJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,899 - Immediate
  • Unit Price: $1.02000

PJ-075DH-SMT-TR

Datasheet
Digi-Key Part Number CP-075DHPJDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PJ-075DH-SMT-TR
Copy  
Description CONN PWR JACK 1.3X3.4MM SOLDER
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Power Barrel Connector Jack 1.30mm ID (0.051"), 3.40mm OD (0.134") Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.30mm ID (0.051"), 3.40mm OD (0.134")
Actual Diameter 0.051" (1.30mm ID), 0.146" (3.70mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating (Amps) 3.5A
Mating Length/Depth 0.252" (6.40mm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass, Copper Alloy
Thread Size -
Body Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

PPM-2-35135-B

CONN PWR PLUG 1.35X3.5MM SOLDER

CUI Devices

$0.43000 Details

PPM-2-35135-S1

POWER PLUG, 1.35 X 3.5 X 20 MM,

CUI Devices

$0.46000 Details

PPM-2-35135-S

CONN PWR PLUG 1.35X3.5MM SOLDER

CUI Devices

$0.47000 Details

PPM-2-35135-SG-WT

POWER PLUG, 1.35 X 3.5 X 20 MM,

CUI Devices

$0.44000 Details

PPM-2-35135-SG

CONN PWR PLUG 1.35X3.5MM SOLDER

CUI Devices

$0.47000 Details

PPM-2-35135-BG

CONN PWR PLUG 1.35X3.5MM SOLDER

CUI Devices

$0.46000 Details
You May Also Be Interested In

PJ-075CH-SMT-TR

CONN PWR JACK 1X3.4MM SOLDER

CUI Devices

$0.93000 Details

PJ-014DH-SMT-TR

CONN PWR JACK 1.3X3.4MM SOLDER

CUI Devices

$0.93000 Details

TS01CQE

SWITCH SLIDE SPDT 3A 120V

C&K

$5.83000 Details

PJ-040DH

CONN PWR JACK 1.3X3.4MM SOLDER

CUI Devices

$0.68000 Details

ADC-021-4-T/R

DC POWER JACK

Adam Tech

$0.44000 Details

PJ-014CH-SMT-TR

CONN PWR JACK 1X3.4MM SOLDER

CUI Devices

$1.03000 Details
Additional Resources
Standard Package 1
Other Names CP-075DCPJDKR
CP-075DCPJDKR-ND
CP-075DHPJDKR
CP-075DHPJTR