USD
Favorite

Price & Procurement
5,860 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.90500 $9.05
25 0.85200 $21.30
50 0.81660 $40.83
100 0.78100 $78.10
250 0.71000 $177.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CP-014CHPJTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,800 - Immediate
  • Unit Price: $0.62125
  • Cut Tape (CT)  : CP-014CHPJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,860 - Immediate
  • Unit Price: $1.03000

PJ-014CH-SMT-TR

Datasheet
Digi-Key Part Number CP-014CHPJDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PJ-014CH-SMT-TR
Copy  
Description CONN PWR JACK 1X3.4MM SOLDER
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.00mm ID (0.039"), 3.40mm OD (0.134")
Actual Diameter 0.039" (1.00mm ID), 0.154" (3.90mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating (Amps) 3.5A
Mating Length/Depth 0.244" (6.20mm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass, Copper Alloy
Thread Size -
Body Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TRS3222ECDB

IC TRANSCEIVER FULL 2/2 20SSOP

Texas Instruments

$2.12000 Details

2920L150DR

PTC RESET FUSE 33V 1.5A 2920

Littelfuse Inc.

$0.63000 Details

PJ-075CH-SMT-TR

CONN PWR JACK 1X3.4MM SOLDER

CUI Devices

$0.93000 Details

PJ-014DH-SMT-TR

CONN PWR JACK 1.3X3.4MM SOLDER

CUI Devices

$0.93000 Details

KLDX-SMT-0201L-BTR

CONN PWR JACK MINI 1.3MM SMT

Kycon, Inc.

$1.61000 Details

615008160121

CONN MOD JACK 8P8C R/A SHIELDED

Würth Elektronik

$4.08000 Details
Additional Resources
Standard Package 1
Other Names CP-014CHPJDKR