USD
Favorite

CBM-979533B-168 Fan Blower 12VDC Rectangular/Rounded - 97mm L x 95mm H Ball 54.7 CFM (1.53m³/min) 2 Wire Leads
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.81000 $18.81
10 17.10000 $171.00
25 16.53000 $413.25
50 15.39000 $769.50
100 14.25000 $1,425.00
250 13.96500 $3,491.25
500 13.90800 $6,954.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

CBM-979533B-168

Datasheet
Digi-Key Part Number 102-4396-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBM-979533B-168
Copy  
Description FAN BLOWER 97X33MM 12VDC WIRE
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Fan Blower 12VDC Rectangular/Rounded - 97mm L x 95mm H Ball 54.7 CFM (1.53m³/min) 2 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CBM-97B
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Rectangular/Rounded - 97mm L x 95mm H
Width 33.00mm
Air Flow 54.7 CFM (1.53m³/min)
Static Pressure 5.220 in H2O (1300.3 Pa)
Bearing Type Ball
Fan Type Blower
Features Auto Restart
Noise 69.9dB(A)
Power (Watts) 48.3W
RPM 6800 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency CE, cURus, TUV
Weight 0.406 lb (184.16 g)
Current Rating (Amps) 3.85A
Voltage Range 6 ~ 12.6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

BFM1012UHFF8

97X94X33MM 12VDC BLOWER W/SPEED

Delta Electronics

$58.20000 Details

CBM-979533B-154

FAN BLOWER 97X33MM 12VDC WIRE

CUI Devices

$20.67000 Details

RP1375

ENCL LG ABS 186X146X90

Hammond Manufacturing

$18.00000 Details

BCB1012UH-F00

FAN BLOWER 97.2X25MM 12VDC WIRE

Delta Electronics

$32.98000 Details

FFB0412VHN-R00

FAN AXIAL 40X28MM 12VDC WIRE

Delta Electronics

$14.17000 Details

9BMB24K201

EC AXIAL 97X33MM TACH

Sanyo Denki America Inc.

$19.77000 Details
Additional Resources
Standard Package 40
Other Names 102-4396