Add To Favorites
AER38-38-15CB/A01 Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.75910 $575.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AER38-38-15CB/A01-ND
Copy   AER38-38-15CB/A01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AER38-38-15CB/A01

Copy   AER38-38-15CB/A01
Description HEATSINK FORGED BLK ANO TOP MNT
Copy   HEATSINK FORGED BLK ANO TOP MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount

Copy   Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy  Top Mount
Documents & Media
Datasheets AER, APF Series Datasheet~
A01 Laminating Adhesive
Environmental Information RoHS Cert of Compliance
Design Resources Thermal Interface Materials Explained
Product Attributes Select All
Categories
Manufacturer CTS Thermal Management Products
Series AER
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Fins
Length 1.461" (37.10mm)
Width 1.461" (37.10mm)
Diameter -
Height Off Base (Height of Fin) 0.575" (14.60mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 2.72°C/W @ 200 LFM
Thermal Resistance @ Natural 9.95°C/W
Material Aluminum Alloy
Material Finish Black Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names AER383815CBA01

09:33:58 10/16/2018