Add To Favorites
77083151P 150 Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58300 $5.83
25 0.50000 $12.50
50 0.45000 $22.50
100 0.39160 $39.16
250 0.34996 $87.49
500 0.28330 $141.65
1,000 0.22914 $229.14
5,000 0.21665 $1,083.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 770-83-R150P-ND
Copy   770-83-R150P-ND
Quantity Available 1,012
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

77083151P

Copy   77083151P
Description RES ARRAY 4 RES 150 OHM 8SIP
Copy   RES ARRAY 4 RES 150 OHM 8SIP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

150 Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP

Copy   150 Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Documents & Media
Datasheets 770 Series Datasheet
Environmental Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 770 Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 150
Tolerance ±2%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.800" L x 0.098" W (20.32mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • ZTA-4.00MG - ECS Inc. | X911-ND DigiKey Electronics
  • ZTA-4.00MG
  • ECS Inc.
  • CER RES 4.0000MHZ T/H
  • Unit Price $0.54000
  • X911-ND
  • 1729021 - Phoenix Contact | 277-1237-ND DigiKey Electronics
  • 1729021
  • Phoenix Contact
  • CONN TERM BLOCK 3POS 5MM PCB
  • Unit Price $1.57000
  • 277-1237-ND
  • RP78602 - TE Connectivity Potter & Brumfield Relays | PB525-ND DigiKey Electronics
  • RP78602
  • TE Connectivity Potter & Brumfield Relays
  • RELAY SOCKET 8 POS THROUGH HOLE
  • Unit Price $1.97000
  • PB525-ND
  • 77083472P - CTS Resistor Products | 770-83-R4.7KP-ND DigiKey Electronics
  • 77083472P
  • CTS Resistor Products
  • RES ARRAY 4 RES 4.7K OHM 8SIP
  • Unit Price $0.70000
  • 770-83-R4.7KP-ND
  • N3429-6002RB - 3M | MHS26L-ND DigiKey Electronics
  • N3429-6002RB
  • 3M
  • PROTECT HEADER STRGT 26 CONTACT
  • Unit Price $3.66000
  • MHS26L-ND
Additional Resources
Standard Package ? 250
Other Names 770-83-R150P

18:29:06 10/17/2018