Add To Favorites
Product Overview
Digi-Key Part Number 770-63-R4.7KP-ND
Quantity Available 2,039
Can ship immediately
Manufacturer

Manufacturer Part Number

77063472P

Description RES ARRAY 3 RES 4.7K OHM 6SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4.7k Ohm ±2% 100mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP

Documents & Media
Datasheets 770 Series Datasheet
Environmental Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 770 Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 4.7k
Tolerance ±2%
Number of Resistors 3
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 6
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 6-SIP
Supplier Device Package 6-SIP
Size / Dimension 0.600" L x 0.098" W (15.24mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 250
Other Names 770-63-R4.7KP

22:16:35 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.52400 $5.24
25 0.42520 $10.63
50 0.36960 $18.48
100 0.30500 $30.50
250 0.26492 $66.23
500 0.21564 $107.82
1,000 0.17103 $171.03
5,000 0.16203 $810.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback