Add To Favorites
77063334P 330k Ohm ±2% 100mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.47400 $4.74
25 0.40600 $10.15
50 0.36540 $18.27
100 0.31800 $31.80
250 0.28420 $71.05
500 0.23008 $115.04
1,000 0.18609 $186.09
5,000 0.17594 $879.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 770-63-R330KP-ND
Copy   770-63-R330KP-ND
Quantity Available 218
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

77063334P

Copy   77063334P
Description RES ARRAY 3 RES 330K OHM 6SIP
Copy   RES ARRAY 3 RES 330K OHM 6SIP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

330k Ohm ±2% 100mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP

Copy   330k Ohm ±2% 100mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Documents & Media
Datasheets 770 Series Datasheet
Environmental Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 770 Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 330k
Tolerance ±2%
Number of Resistors 3
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 6
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 6-SIP
Supplier Device Package 6-SIP
Size / Dimension 0.600" L x 0.098" W (15.24mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 250
Other Names 770-63-R330KP

07:31:08 12/14/2018