Add To Favorites
77063223P 22k Ohm ±2% 100mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Product Overview
Digi-Key Part Number 770-63-R22KP-ND
Copy   770-63-R22KP-ND
Quantity Available 1,682
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

77063223P

Copy   77063223P
Description RES ARRAY 3 RES 22K OHM 6SIP
Copy   RES ARRAY 3 RES 22K OHM 6SIP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22k Ohm ±2% 100mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP

Copy   22k Ohm ±2% 100mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Documents & Media
Datasheets 770 Series Datasheet
Environmental Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 770 Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22k
Tolerance ±2%
Number of Resistors 3
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 6
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 6-SIP
Supplier Device Package 6-SIP
Size / Dimension 0.600" L x 0.098" W (15.24mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 250
Other Names 770-63-R22KP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.52400 $5.24
25 0.42520 $10.63
50 0.36960 $18.48
100 0.30500 $30.50
250 0.26492 $66.23
500 0.21564 $107.82
1,000 0.17103 $171.03
5,000 0.16203 $810.17

Submit a request for quotation on quantities greater than those displayed.

16:29:07 9/21/2018