Add To Favorites
770103203P 20k Ohm ±2% 100mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Product Overview
Digi-Key Part Number 770-103-R20KP-ND
Copy   770-103-R20KP-ND
Quantity Available 1,981
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

770103203P

Copy   770103203P
Description RES ARRAY 5 RES 20K OHM 10SIP
Copy   RES ARRAY 5 RES 20K OHM 10SIP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20k Ohm ±2% 100mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP

Copy   20k Ohm ±2% 100mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Documents & Media
Datasheets 770 Series Datasheet
Environmental Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 770 Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 20k
Tolerance ±2%
Number of Resistors 5
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 1.000" L x 0.098" W (25.40mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 250
Other Names 770-103-R20KP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.65400 $6.54
25 0.56040 $14.01
50 0.50440 $25.22
100 0.43910 $43.91
250 0.39240 $98.10
500 0.31764 $158.82
1,000 0.25692 $256.92
5,000 0.24291 $1,214.53

Submit a request for quotation on quantities greater than those displayed.

21:41:33 9/23/2018