Add To Favorites
766165191APTR7 330, 470 Ohm ±2% 80mW Power Per Element Dual Terminator 28 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.57700 $25.77
25 2.40440 $60.11
50 2.27540 $113.77
100 2.01660 $201.66
250 1.75780 $439.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 766165191APTR7CT-ND
Copy   766165191APTR7CT-ND
Quantity Available 12,883
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

766165191APTR7

Copy   766165191APTR7
Description RES NTWRK 28 RES MULT OHM 16SOIC
Copy   RES NTWRK 28 RES MULT OHM 16SOIC
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

330, 470 Ohm ±2% 80mW Power Per Element Dual Terminator 28 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)

Copy   330, 470 Ohm ±2% 80mW Power Per Element Dual Terminator 28 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets 766 Series Datasheet
Environmental Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
PCN Assembly/Origin 752, 753, 766, 767, 768 Series Oct/2018
Online Catalog 766 Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 766
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Dual Terminator
Resistance (Ohms) 330, 470
Tolerance ±2%
Number of Resistors 28
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 80mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package -
Size / Dimension 0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max) 0.069" (1.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 766165191AP - CTS Resistor Products | 766-165-R330/470P-ND DigiKey Electronics
  • 766165191AP
  • CTS Resistor Products
  • RES NTWRK 28 RES MULT OHM 16SOIC
  • Unit Price $2.51000
  • 766-165-R330/470P-ND
Additional Resources
Standard Package ? 1
Other Names 766165191APTR7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 766165191APTR7TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 12,800 - Immediate
  • Unit Price: $1.28553
  • Digi-Reel® ? : 766165191APTR7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,883 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 766-165-R330/470P-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,623 - Immediate
  • Unit Price: $2.51000
  • Tape & Reel (TR) ? : 766165191APTR13-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.18743

09:53:53 3/22/2019