Add To Favorites
766163104GP 100k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.83700 $18.37
49 1.70367 $83.48
98 1.60347 $157.14
147 1.40306 $206.25
294 1.20262 $353.57
539 1.00217 $540.17
1,029 0.86855 $893.74
5,047 0.84182 $4,248.69
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 766-163-R100KP-ND
Copy   766-163-R100KP-ND
Quantity Available 1,514
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

766163104GP

Copy   766163104GP
Description RES ARRAY 8 RES 100K OHM 16SOIC
Copy   RES ARRAY 8 RES 100K OHM 16SOIC
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)

Copy   100k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets 766 Series Datasheet
Environmental Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
PCN Assembly/Origin 752, 753, 766, 767, 768 Series Oct/2018
Online Catalog 766 Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 766
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100k
Tolerance ±2%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package -
Size / Dimension 0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max) 0.069" (1.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 49
Other Names 766-163-R100KP
766163104GP-ND
Q2563010A
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 766163104GPTR13-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.01092
  • Tape & Reel (TR) ? : 766163104GPTR7-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.09444

16:21:12 1/20/2019