Add To Favorites
Product Overview
Digi-Key Part Number 766-161-R680P-ND
Quantity Available 967
Can ship immediately
Manufacturer

Manufacturer Part Number

766161681GP

Description RES ARRAY 15 RES 680 OHM 16SOIC
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

680 Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)

Documents & Media
Datasheets 766 Series Datasheet
Environmental Information 766 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 766 Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 766
Packaging ? Tube ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 680
Tolerance ±2%
Number of Resistors 15
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 80mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package -
Size / Dimension 0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max) 0.069" (1.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 49
Other Names 766-161-R680P

17:44:59 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.83700 $18.37
25 1.70360 $42.59
50 1.60340 $80.17
100 1.40300 $140.30
250 1.20260 $300.65
500 1.00218 $501.09
1,000 0.86855 $868.55
5,000 0.84182 $4,209.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 766161681GPTR13-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.85680
  • Tape & Reel (TR) ? : 766161681GPTR7-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.94080
Send Feedback