Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.58000 $4.58
10 4.12400 $41.24
25 3.89720 $97.43
50 3.59620 $179.81
100 3.14430 $314.43
250 2.76784 $691.96
500 2.54198 $1,270.99
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 753241103GPCT-ND
Copy   753241103GPCT-ND
Quantity Available 79
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

753241103GPTR7

Copy   753241103GPTR7
Description RES ARRAY 22 RES 10K OHM 24DRT
Copy   RES ARRAY 22 RES 10K OHM 24DRT
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10k Ohm ±2% 40mW Power Per Element Bussed 22 Resistor Network/Array ±200ppm/°C 24-DRT

Copy   10k Ohm ±2% 40mW Power Per Element Bussed 22 Resistor Network/Array ±200ppm/°C 24-DRT
Documents & Media
Datasheets 753 Series Datasheet
Environmental Information 753 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
PCN Assembly/Origin 752, 753, 766, 767, 768 Series Oct/2018
Online Catalog 753 Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 753
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±2%
Number of Resistors 22
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 24
Power Per Element 40mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 24-DRT
Supplier Device Package -
Size / Dimension 0.345" L x 0.080" W (8.76mm x 2.03mm)
Height - Seated (Max) 0.100" (2.53mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 753241103GPCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 753241103GPTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.07319
  • Digi-Reel® ? : 753241103GPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 79 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 753241103GPTR13-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.60985

08:22:24 11/16/2018