Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.16400 $31.64
25 2.97440 $74.36
50 2.72140 $136.07
100 2.34160 $234.16
250 2.02516 $506.29
500 1.83532 $917.66
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 752-181-1KPCT-ND
Copy   752-181-1KPCT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

752181102GPTR7

Copy   752181102GPTR7
Description RES ARRAY 16 RES 1K OHM 18DRT
Copy   RES ARRAY 16 RES 1K OHM 18DRT
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1k Ohm ±2% 80mW Power Per Element Bussed 16 Resistor Network/Array ±200ppm/°C 18-DRT

Copy   1k Ohm ±2% 80mW Power Per Element Bussed 16 Resistor Network/Array ±200ppm/°C 18-DRT
Documents & Media
Datasheets 752 Series Datasheet
Environmental Information 752 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
PCN Assembly/Origin 752, 753, 766, 767, 768 Series Oct/2018
Online Catalog 752 Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 752
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 1k
Tolerance ±2%
Number of Resistors 16
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 18
Power Per Element 80mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 18-DRT
Supplier Device Package -
Size / Dimension 0.515" L x 0.080" W (13.08mm x 2.03mm)
Height - Seated (Max) 0.100" (2.53mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 752-181-1KPBK
752-181-1KPBK-ND
752-181-1KPCT
752181102GP
752181102GPB
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 752-181-1KPTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.46842
  • Tape & Reel (TR) ? : 752181102GPTR13-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.38061

06:36:21 12/11/2018