Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.46500 $34.65
25 3.27560 $81.89
50 3.02280 $151.14
100 2.64300 $264.30
250 2.32652 $581.63
500 2.13668 $1,068.34
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 752-101-1KPCT-ND
Copy   752-101-1KPCT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

752101102GPTR7

Copy   752101102GPTR7
Description RES ARRAY 9 RES 1K OHM 10SRT
Copy   RES ARRAY 9 RES 1K OHM 10SRT
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

1k Ohm ±2% 80mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT

Copy   1k Ohm ±2% 80mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT
Documents & Media
Datasheets 752 Series Datasheet
Environmental Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
PCN Assembly/Origin 752, 753, 766, 767, 768 Series Oct/2018
Online Catalog 752 Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 752
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 1k
Tolerance ±2%
Number of Resistors 9
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 80mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 10-SRT
Supplier Device Package -
Size / Dimension 0.565" L x 0.080" W (14.35mm x 2.03mm)
Height - Seated (Max) 0.100" (2.53mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 752-101-1KPBK
752-101-1KPBK-ND
752-101-1KPCT
752101102GP
752101102GPB
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 752-101-1KPTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.74264
  • Tape & Reel (TR) ? : 752101102GPTR13-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.38061

23:38:53 1/20/2019