Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.32531 $6,626.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 752091683GPTR13-ND
Copy   752091683GPTR13-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

752091683GPTR13

Copy   752091683GPTR13
Description RES ARRAY 8 RES 68K OHM 9SRT
Copy   RES ARRAY 8 RES 68K OHM 9SRT
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

68k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT

Copy   68k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT
Documents & Media
Datasheets 752 Series Datasheet
Environmental Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
PCN Assembly/Origin 752, 753, 766, 767, 768 Series Oct/2018
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 752
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 68k
Tolerance ±2%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 9
Power Per Element 80mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 9-SRT
Supplier Device Package -
Size / Dimension 0.515" L x 0.080" W (13.08mm x 2.03mm)
Height - Seated (Max) 0.100" (2.53mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 752091683GPTR7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.67272
  • Bulk ? : 752091683GP-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.86466

12:08:28 1/23/2019