Add To Favorites
Product Overview
Digi-Key Part Number 744C083333JPCT-ND
Quantity Available 15,276
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

744C083333JP

Description RES ARRAY 4 RES 33K OHM 2012
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

33k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Concave, Long Side Terminals

Documents & Media
Datasheets 740-746(C,X) Series Datasheet
Environmental Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 74x Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 744
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2012, Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 744C083333JPCT

18:34:23 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.34300 $3.43
25 0.26080 $6.52
50 0.19360 $9.68
100 0.14400 $14.40
250 0.12168 $30.42
500 0.10430 $52.15
1,000 0.07946 $79.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 744C083333JPTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $0.06773
  • Digi-Reel® ? : 744C083333JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,276 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback