Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.12694 $1,015.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 744C083152GP-ND
Copy   744C083152GP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744C083152GP

Copy   744C083152GP
Description RES ARRAY 4 RES 1.5K OHM 2012
Copy   RES ARRAY 4 RES 1.5K OHM 2012
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1.5k Ohm ±2% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Concave, Long Side Terminals

Copy   1.5k Ohm ±2% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Concave, Long Side Terminals
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
Environmental Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
HTML Datasheet 740-746(C,X) Series Datasheet
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 744
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1.5k
Tolerance ±2%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2012, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

11:13:46 12/15/2018