USD
Favorite

Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.17869 $714.76

Submit a request for quotation on quantities greater than those displayed.

742C163330GP

Datasheet
Digi-Key Part Number 742C163330GP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742C163330GP
Copy  
Description RES ARRAY 8 RES 33 OHM 2506
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

33 Ohm ±2% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Resistor Products
Series 742
Packaging Tape & Reel (TR) 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33
Tolerance ±2%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2506, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 4,000