Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.23100 $2.31
25 0.16800 $4.20
50 0.12160 $6.08
100 0.09020 $9.02
250 0.06924 $17.31
500 0.05454 $27.27
1,000 0.03776 $37.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 742C083222JPDKR-ND
Copy   742C083222JPDKR-ND
Quantity Available 84,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

742C083222JP

Copy   742C083222JP
Description RES ARRAY 4 RES 2.2K OHM 1206
Copy   RES ARRAY 4 RES 2.2K OHM 1206
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals

Copy   2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 742
Packaging ? Digi-Reel® ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 2.2k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package 0603
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 742C083102JP - CTS Resistor Products | 742C083102JPCT-ND DigiKey Electronics
  • 742C083102JP
  • CTS Resistor Products
  • RES ARRAY 4 RES 1K OHM 1206
  • Unit Price $0.27000
  • 742C083102JPCT-ND
  • 742C083103JP - CTS Resistor Products | 742C083103JPCT-ND DigiKey Electronics
  • 742C083103JP
  • CTS Resistor Products
  • RES ARRAY 4 RES 10K OHM 1206
  • Unit Price $0.27000
  • 742C083103JPCT-ND
  • 742792609 - Wurth Electronics Inc. | 732-1591-1-ND DigiKey Electronics
  • 742792609
  • Wurth Electronics Inc.
  • FERRITE BEAD 30 OHM 0603 1LN
  • Unit Price $0.17000
  • 732-1591-1-ND
  • 7M-25.000MAHE-T - TXC CORPORATION | 887-1783-1-ND DigiKey Electronics
  • 7M-25.000MAHE-T
  • TXC CORPORATION
  • CRYSTAL 25.0000MHZ 12PF SMD
  • Unit Price $1.05000
  • 887-1783-1-ND
Additional Resources
Standard Package ? 1
Other Names 742C083222JPDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 742C083222JPTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: $0.02863
  • Cut Tape (CT) ? : 742C083222JPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 84,490 - Immediate
  • Unit Price: $0.27000

07:19:50 5/27/2019