Add To Favorites
Product Overview
Digi-Key Part Number 73M1R007FCT-ND
Copy   73M1R007FCT-ND
Quantity Available 1,405
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

73M1R007F

Copy   73M1R007F
Description RES 0.007 OHM 1% 1W 2512
Copy   RES 0.007 OHM 1% 1W 2512
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

7 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Thick Film

Copy   7 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Thick Film
Documents & Media
Datasheets 73Mx Series Datasheet
Featured Product SMT Resistor and Resistor Networks
Online Catalog 73M1, 73M2 Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 73M1
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 7 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±180ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case 2512 J-Lead
Supplier Device Package 2512
Size / Dimension 0.244" L x 0.122" W (6.20mm x 3.10mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 73M1R007FCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54500 $5.45
25 0.46680 $11.67
50 0.42020 $21.01
100 0.36560 $36.56
250 0.32676 $81.69
500 0.26452 $132.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 73M1R007FTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.19633
  • Digi-Reel® ? : 73M1R007FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,405 - Immediate
  • Unit Price: Digi-Reel®

21:37:52 9/20/2018