Add To Favorites
Product Overview
Digi-Key Part Number 73E6R062JCT-ND
Copy   73E6R062JCT-ND
Quantity Available 1,642
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

73E6R062J

Copy   73E6R062J
Description RES 0.062 OHM 5% 1W 2010
Copy   RES 0.062 OHM 5% 1W 2010
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

62 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film

Copy   62 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Documents & Media
Datasheets 73Lx, 73Ex Series Datasheet
Featured Product SMT Resistor and Resistor Networks
Online Catalog 73Ex and 73Lx Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 73E6
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 62 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.71mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 73E6R062JCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.53600 $5.36
25 0.41800 $10.45
50 0.35380 $17.69
100 0.27880 $27.88
250 0.23588 $58.97
500 0.19300 $96.50
1,000 0.15012 $150.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 73E6R062JTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.13172
  • Digi-Reel® ? : 73E6R062JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,642 - Immediate
  • Unit Price: Digi-Reel®

14:43:11 9/25/2018