Add To Favorites
Photo Not Available
TFNC382P32K7680 32.768kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14525 $435.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TFNC382P32K7680-ND
Copy   TFNC382P32K7680-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TFNC382P32K7680

Copy   TFNC382P32K7680
Description CRYSTAL 32.7680KHZ 12.5PF TH
Copy   CRYSTAL 32.7680KHZ 12.5PF TH
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial

Copy   32.768kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Documents & Media
Datasheets TFNC Series Datasheet
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series TFNC38
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.122" Dia x 0.327" L (3.10mm x 8.30mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

10:06:57 1/22/2019