Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.97800 $19.78
50 1.93200 $96.60
100 1.65600 $165.60
500 1.61000 $805.00
1,000 1.35700 $1,357.00
2,500 1.28800 $3,220.00
5,000 1.24200 $6,210.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX766-ND
Copy   CTX766-ND
Quantity Available 821
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MXO45-3C-12M0000

Copy   MXO45-3C-12M0000
Description XTAL OSC XO 12.0000MHZ HCMOS TTL
Copy   XTAL OSC XO 12.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)

Copy   12MHz XO (Standard) HCMOS, TTL Oscillator 5V  14-DIP, 4 Leads (Full Size, Metal Can)
Documents & Media
Datasheets MXO45(T,HS,HST) Series Datasheet
Environmental Information RoHS Cert of Compliance
Online Catalog MXO45 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series MXO45
Packaging ? Tray ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function -
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 26mA
Ratings -
Mounting Type Through Hole
Package / Case 14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension 0.819" L x 0.520" W (20.80mm x 13.20mm)
Height - Seated (Max) 0.201" (5.10mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names CTX766
MXO453C12M0000

10:33:28 12/12/2018