Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.65200 $16.52
50 1.61820 $80.91
100 1.41170 $141.17
500 1.37722 $688.61
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1291CT-ND
Copy   CTX1291CT-ND
Quantity Available 1,470
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB3LV-5I-40M9600

Copy   CB3LV-5I-40M9600
Description XTAL OSC XO 40.9600MHZ HCMOS TTL
Copy   XTAL OSC XO 40.9600MHZ HCMOS TTL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

40.96MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   40.96MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet CB3, CB3LV Series Datasheet
Online Catalog CB3 and CB3LV Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 40.96MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1291CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1291TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.07985
  • Digi-Reel® ? : CTX1291DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,470 - Immediate
  • Unit Price: Digi-Reel®

02:28:41 1/23/2019