Add To Favorites
Product Overview
Digi-Key Part Number CTX712LVCT-ND
Quantity Available 1,600
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3LV-3I-60M0000

Description OSC XO 60.000MHZ HCMOS TTL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

60MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Documents & Media
Datasheets CB3, CB3LV Series Datasheet
Environmental Information RoHS Cert of Compliance
Online Catalog CB3 and CB3LV Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 60MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names CTX712LVCT

02:38:35 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.35000 $13.50
50 1.31900 $65.95
100 1.13060 $113.06
500 1.09918 $549.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX712LVTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.84223
  • Digi-Reel® ? : CTX712LVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback