Add To Favorites
Product Overview
Digi-Key Part Number CTX271LVCT-ND
Quantity Available 904
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3LV-3C-16M3840

Description OSC XO 16.384MHZ HCMOS TTL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16.384MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Documents & Media
Datasheets CB3, CB3LV Series Datasheet
Environmental Information RoHS Cert of Compliance
Online Catalog CB3 and CB3LV Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 16.384MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 12mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTX321LVCT-ND CB3LV-5I-16M3840 CTS-Frequency Controls Cut Tape (CT) ? 587 - Immediate
$1.55000 1
CTX708LVCT-ND CB3LV-3I-16M3840 CTS-Frequency Controls Cut Tape (CT) ? 634 - Immediate
$1.41000 1
Additional Resources
Standard Package ? 1
Other Names CB3LV-3C-16.3840
CTX271LV
CTX271LV-ND
CTX271LVCT

03:40:07 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.35000 $13.50
50 1.31900 $65.95
100 1.13060 $113.06
500 1.09918 $549.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX271LVTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.84223
  • Digi-Reel® ? : CTX271LVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 904 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback